T495X156K035ATE225 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KEMET
In Stock: 10.659
Unit Price: 1,10000 €
Datasheet

Similar


KEMET
In Stock: 642
Unit Price: 1,94000 €
Datasheet

Similar


KEMET
In Stock: 8.786
Unit Price: 1,85000 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 0,84370 €
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 0,75379 €
Datasheet

Direct


Vishay Sprague
In Stock: 318
Unit Price: 1,48000 €
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 0,65693 €

Similar


Vishay Sprague
In Stock: 3.757
Unit Price: 0,99000 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 0,93445 €
Datasheet

Similar


Vishay Sprague
In Stock: 598
Unit Price: 0,90000 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 2,22832 €
Datasheet

Similar


Vishay Sprague
In Stock: 418
Unit Price: 4,23000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 5.870
Unit Price: 1,43000 €
Datasheet
T495 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495X156K035ATE225

DigiKey Part Number
T495X156K035ATE225-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T495X156K035ATE225
Description
CAP TANT 15UF 10% 35V 2917
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 225mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495X156K035ATE225 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
225mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,99123 €991,23 €
Unit Price without VAT:0,99123 €
Unit Price with VAT:1,17956 €