
TR3D156K035C0225 | |
|---|---|
DigiKey Part Number | 718-1535-2-ND - Tape & Reel (TR) 718-1535-1-ND - Cut Tape (CT) 718-1535-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3D156K035C0225 |
Description | CAP TANT 15UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 225mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3D156K035C0225 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 225mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 0,99800 € | 9,98 € |
| 50 | 0,80100 € | 40,05 € |
| 100 | 0,74020 € | 74,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,65024 € | 325,12 € |
| 1.000 | 0,61784 € | 617,84 € |
| 1.500 | 0,60161 € | 902,41 € |
| 2.500 | 0,58361 € | 1.459,02 € |
| 3.500 | 0,57309 € | 2.005,82 € |
| 5.000 | 0,56296 € | 2.814,80 € |
| 6.000 | 0,55817 € | 3.349,02 € |
| 12.000 | 0,54201 € | 6.504,12 € |
| 12.500 | 0,54116 € | 6.764,50 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |

