Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

T495V686K010ATE100 | |
|---|---|
DigiKey Part Number | 399-4780-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495V686K010ATE100 |
Description | CAP TANT 68UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495V686K010ATE100 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±10% | Manufacturer Size Code V |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 100mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D686K010AT | KEMET | 5.552 | 399-8396-1-ND | 1,05000 € | Similar |
| T491D686M010AT | KEMET | 565 | 399-10197-1-ND | 0,96000 € | Similar |
| T495D686K010ATE150 | KEMET | 1.436 | 399-8523-1-ND | 1,45000 € | Similar |
| T495V686K010ATE070 | KEMET | 0 | 399-4966-1-ND | 2,72000 € | Similar |
| T495V686M010ATE140 | KEMET | 0 | T495V686M010ATE140-ND | 1,05755 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,20623 € | 1.206,23 € |
| Unit Price without VAT: | 1,20623 € |
|---|---|
| Unit Price with VAT: | 1,43541 € |










