Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

T495V686K010ATE070 | |
|---|---|
DigiKey Part Number | 399-4966-2-ND - Tape & Reel (TR) 399-4966-1-ND - Cut Tape (CT) 399-4966-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495V686K010ATE070 |
Description | CAP TANT 68UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 70mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495V686K010ATE070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,72000 € | 2,72 € |
| 10 | 1,89500 € | 18,95 € |
| 50 | 1,56800 € | 78,40 € |
| 100 | 1,46700 € | 146,70 € |
| 500 | 1,29610 € | 648,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,24316 € | 1.243,16 € |
| 2.000 | 1,19957 € | 2.399,14 € |
| 3.000 | 1,17772 € | 3.533,16 € |
| 5.000 | 1,15351 € | 5.767,55 € |
| 7.000 | 1,13935 € | 7.975,45 € |
| Unit Price without VAT: | 2,72000 € |
|---|---|
| Unit Price with VAT: | 3,23680 € |











