
T495D686M020ATE150 | |
---|---|
DigiKey Part Number | 399-10302-2-ND - Tape & Reel (TR) 399-10302-1-ND - Cut Tape (CT) 399-10302-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D686M020ATE150 |
Description | CAP TANT 68UF 20% 20V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D686M020ATE150 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,37000 € | 1,37 € |
10 | 0,91000 € | 9,10 € |
50 | 0,72760 € | 36,38 € |
100 | 0,67120 € | 67,12 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,57594 € | 287,97 € |
1.000 | 0,54645 € | 546,45 € |
1.500 | 0,53169 € | 797,53 € |
2.500 | 0,51532 € | 1.288,30 € |
3.500 | 0,50575 € | 1.770,13 € |
5.000 | 0,49654 € | 2.482,70 € |
6.000 | 0,49218 € | 2.953,08 € |
12.000 | 0,47748 € | 5.729,76 € |
12.500 | 0,47670 € | 5.958,75 € |
Unit Price without VAT: | 1,37000 € |
---|---|
Unit Price with VAT: | 1,63030 € |