T495D476M016ATE080 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


KEMET
In Stock: 1.099
Unit Price: 0,73000 €
Datasheet

Similar


KEMET
In Stock: 988
Unit Price: 2,48000 €
Datasheet

Similar


KEMET
In Stock: 1.832
Unit Price: 4,79000 €
Datasheet

Direct


Vishay Sprague
In Stock: 1.444
Unit Price: 0,80000 €
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 0,37910 €
Datasheet

Direct


KYOCERA AVX
In Stock: 11
Unit Price: 2,47000 €
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 0,97638 €
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 0,94268 €
Datasheet
47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 80mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495D476M016ATE080

DigiKey Part Number
399-10300-2-ND - Tape & Reel (TR)
399-10300-1-ND - Cut Tape (CT)
399-10300-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495D476M016ATE080
Description
CAP TANT 47UF 20% 16V 2917
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 80mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495D476M016ATE080 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
80mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,73000 €1,73 €
101,16300 €11,63 €
500,93880 €46,94 €
1000,86970 €86,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,75288 €376,44 €
1.0000,71672 €716,72 €
1.5000,69860 €1.047,90 €
2.5000,67853 €1.696,32 €
3.5000,66679 €2.333,76 €
5.0000,65550 €3.277,50 €
Manufacturers Standard Package
Unit Price without VAT:1,73000 €
Unit Price with VAT:2,05870 €