
T495D337K004ATE045 | |
|---|---|
DigiKey Part Number | 399-4797-2-ND - Tape & Reel (TR) 399-4797-1-ND - Cut Tape (CT) 399-4797-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D337K004ATE045 |
Description | CAP TANT 330UF 10% 4V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 45mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D337K004ATE045 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 4 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 45mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495D337K004ATE030 | KEMET | 1.155 | 399-4798-1-ND | 3,40000 € | Similar |
| T496X337M004AT | KEMET | 49 | 399-3980-1-ND | 3,97000 € | Similar |
| TPSD337K006R0045 | KYOCERA AVX | 156 | 478-3314-1-ND | 1,37000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,83000 € | 2,83 € |
| 10 | 1,98000 € | 19,80 € |
| 50 | 1,64200 € | 82,10 € |
| 100 | 1,53750 € | 153,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,36060 € | 680,30 € |
| 1.000 | 1,30582 € | 1.305,82 € |
| 1.500 | 1,27838 € | 1.917,57 € |
| 2.500 | 1,24796 € | 3.119,90 € |
| 3.500 | 1,23017 € | 4.305,60 € |
| 5.000 | 1,21306 € | 6.065,30 € |
| Unit Price without VAT: | 2,83000 € |
|---|---|
| Unit Price with VAT: | 3,36770 € |

