
T496X337M004AT | |
---|---|
DigiKey Part Number | 399-3980-2-ND - Tape & Reel (TR) 399-3980-1-ND - Cut Tape (CT) 399-3980-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T496X337M004AT |
Description | CAP TANT 330UF 20% 4V 2917 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T496X337M004AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | Fail Safe with Built-in Fuse | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,85000 € | 3,85 € |
10 | 2,76600 € | 27,66 € |
50 | 2,33260 € | 116,63 € |
100 | 2,19840 € | 219,84 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,97132 € | 985,66 € |
1.000 | 1,90098 € | 1.900,98 € |
1.500 | 1,86573 € | 2.798,60 € |
2.500 | 1,82667 € | 4.566,68 € |
3.500 | 1,80382 € | 6.313,37 € |
Unit Price without VAT: | 3,85000 € |
---|---|
Unit Price with VAT: | 4,58150 € |