
T495D156K035ATE225 | |
---|---|
DigiKey Part Number | 399-18845-2-ND - Tape & Reel (TR) 399-18845-1-ND - Cut Tape (CT) 399-18845-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D156K035ATE225 |
Description | CAP TANT 15UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 225mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495D156K035ATE225 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 225mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,97000 € | 1,97 € |
10 | 1,34400 € | 13,44 € |
50 | 1,09560 € | 54,78 € |
100 | 1,01880 € | 101,88 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,88894 € | 444,47 € |
1.000 | 0,84874 € | 848,74 € |
1.500 | 0,82860 € | 1.242,90 € |
2.500 | 0,80628 € | 2.015,70 € |
3.500 | 0,79323 € | 2.776,30 € |
5.000 | 0,78067 € | 3.903,35 € |
6.000 | 0,77472 € | 4.648,32 € |
Unit Price without VAT: | 1,97000 € |
---|---|
Unit Price with VAT: | 2,34430 € |