100 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 80mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495D107K006ATE080

DigiKey Part Number
399-5602-2-ND - Tape & Reel (TR)
399-5602-1-ND - Cut Tape (CT)
399-5602-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495D107K006ATE080
Description
CAP TANT 100UF 10% 6.3V 2917
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 80mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495D107K006ATE080 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 85°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
80mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T495D107K010ATE080KEMET3.017399-8497-1-ND1,86000 €Upgrade
T491D107K006ATKEMET7.773399-8364-1-ND1,05000 €Similar
T494D107K006ATKEMET319399-T494D107K006ATCT-ND1,85000 €Similar
T495V107K006ATE090KEMET567399-4700-1-ND3,07000 €Similar
TPSD107K010R0080KYOCERA AVX372478-5242-1-ND1,37000 €Upgrade
In-Stock: 150
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,12000 €2,12 €
101,45100 €14,51 €
501,18520 €59,26 €
1001,10320 €110,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,96440 €482,20 €
1.0000,92143 €921,43 €
1.5000,89990 €1.349,85 €
2.5000,87604 €2.190,10 €
3.5000,86209 €3.017,32 €
5.0000,84867 €4.243,35 €
Manufacturers Standard Package
Unit Price without VAT:2,12000 €
Unit Price with VAT:2,52280 €