
T495D107K010ATE080 | |
|---|---|
DigiKey Part Number | 399-8497-2-ND - Tape & Reel (TR) 399-8497-1-ND - Cut Tape (CT) 399-8497-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D107K010ATE080 |
Description | CAP TANT 100UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 80mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D107K010ATE080 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 80mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,27600 € | 12,76 € |
| 50 | 1,03540 € | 51,77 € |
| 100 | 0,96090 € | 96,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,83508 € | 417,54 € |
| 1.000 | 0,79615 € | 796,15 € |
| 1.500 | 0,77665 € | 1.164,97 € |
| 2.500 | 0,75503 € | 1.887,58 € |
| 3.500 | 0,74240 € | 2.598,40 € |
| 5.000 | 0,73024 € | 3.651,20 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |

