Parametric Equivalent

T495B106K016AT4539 | |
|---|---|
DigiKey Part Number | 399-T495B106K016AT4539TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495B106K016AT4539 |
Description | 10.0UF 16.0V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 16 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJB106K016RY | KYOCERA AVX | 637 | 478-TAJB106K016RYCT-ND | 1,76000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,69683 € | 1.393,66 € |
| Unit Price without VAT: | 0,69683 € |
|---|---|
| Unit Price with VAT: | 0,82923 € |


