
TAJB106K016RY | |
---|---|
DigiKey Part Number | 478-TAJB106K016RYTR-ND - Tape & Reel (TR) 478-TAJB106K016RYCT-ND - Cut Tape (CT) 478-TAJB106K016RYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB106K016RY |
Description | CAP TANT 10UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TAJB106K016RY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,74000 € | 1,74 € |
10 | 1,17700 € | 11,77 € |
50 | 0,95280 € | 47,64 € |
100 | 0,88360 € | 88,36 € |
500 | 0,76672 € | 383,36 € |
1.000 | 0,73053 € | 730,53 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,71475 € | 1.429,50 € |
4.000 | 0,68972 € | 2.758,88 € |
6.000 | 0,67718 € | 4.063,08 € |
10.000 | 0,66328 € | 6.632,80 € |
Unit Price without VAT: | 1,74000 € |
---|---|
Unit Price with VAT: | 2,07060 € |