T494X336M025AT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: 2,06378 €
Datasheet

Upgrade


KEMET
In Stock: 561
Unit Price: 4,23000 €
Datasheet

Upgrade


KEMET
In Stock: 3.899
Unit Price: 1,30000 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 1,19210 €
Datasheet

Similar


KEMET
In Stock: 1.618
Unit Price: 1,22000 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 1,19210 €
Datasheet

Similar


KEMET
In Stock: 263
Unit Price: 2,08000 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,68018 €
Datasheet

Similar


KEMET
In Stock: 2.418
Unit Price: 1,54000 €
Datasheet

Similar


KEMET
In Stock: 494
Unit Price: 1,96000 €
Datasheet

Similar


KEMET
In Stock: 4.295
Unit Price: 1,72000 €
Datasheet

Similar


KEMET
In Stock: 607
Unit Price: 1,72000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,91080 €
Datasheet

Direct


KYOCERA AVX
In Stock: 2.496
Unit Price: 2,02000 €
Datasheet
T494 SERIES 7.3L,4.3W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494X336M025AT

DigiKey Part Number
T494X336M025AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T494X336M025AT
Description
CAP TANT 33UF 20% 25V 2917
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
T494X336M025AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
300mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,89230 €946,15 €
Manufacturers Standard Package
Unit Price without VAT:1,89230 €
Unit Price with VAT:2,25184 €