
T495X336M025ATE100 | |
---|---|
DigiKey Part Number | 399-T495X336M025ATE100TR-ND - Tape & Reel (TR) 399-T495X336M025ATE100CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T495X336M025ATE100 |
Description | CAP TANT 33UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X336M025ATE100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,96000 € | 1,96 € |
10 | 1,33500 € | 13,35 € |
50 | 1,08780 € | 54,39 € |
100 | 1,01150 € | 101,15 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,88232 € | 441,16 € |
1.000 | 0,84233 € | 842,33 € |
1.500 | 0,82231 € | 1.233,46 € |
2.500 | 0,80010 € | 2.000,25 € |
3.500 | 0,78711 € | 2.754,88 € |
5.000 | 0,77462 € | 3.873,10 € |
6.000 | 0,76870 € | 4.612,20 € |
Unit Price without VAT: | 1,96000 € |
---|---|
Unit Price with VAT: | 2,33240 € |