T494D475M035AT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 2.407
Unit Price: 1,76000 €
Datasheet

Similar


KEMET
In Stock: 143
Unit Price: 1,15000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 1,04000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 500
Unit Price: 2,64000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 1,87598 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 1,87598 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 0,67448 €
Datasheet

Similar


Vishay Sprague
In Stock: 782
Unit Price: 0,80000 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 1,53090 €
Datasheet

Similar


KYOCERA AVX
In Stock: 385
Unit Price: 0,88000 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 1,42974 €
Datasheet
4.7 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494D475M035AT

DigiKey Part Number
T494D475M035AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T494D475M035AT
Description
CAP TANT 4.7UF 20% 35V 2917
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
T494D475M035AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
700mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,65254 €326,27 €
Manufacturers Standard Package
Unit Price without VAT:0,65254 €
Unit Price with VAT:0,77652 €