T494D337M010AS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 195
Unit Price: 6,19000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 1,12244 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 4,76420 €
Datasheet

Similar


Vishay Sprague
In Stock: 3
Unit Price: 2,24000 €
Datasheet
330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494D337M010AS

DigiKey Part Number
399-3104-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T494D337M010AS
Description
CAP TANT 330UF 20% 10V 2917
Customer Reference
Detailed Description
330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
T494D337M010AS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
150mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
2917 (7343 Metric)
Capacitance
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Height - Seated (Max)
0.122" (3.10mm)
Voltage - Rated
Manufacturer Size Code
D
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T494D337M010ATKEMET195399-3857-1-ND6,19000 €Direct
TPSD337M010H0150KYOCERA AVX0478-9194-2-ND1,12244 €Direct
TPSD337M010H0100KYOCERA AVX0TPSD337M010H0100-ND4,76420 €Similar
TR3D337M010C0100Vishay Sprague3718-1477-1-ND2,24000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes