TR3D(2917)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3D337M010C0100

DigiKey Part Number
718-1477-2-ND - Tape & Reel (TR)
718-1477-1-ND - Cut Tape (CT)
718-1477-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR3D337M010C0100
Description
CAP TANT 330UF 20% 10V 2917
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3D337M010C0100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 503
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,02000 €2,02 €
101,38100 €13,81 €
501,12660 €56,33 €
1001,04810 €104,81 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,93358 €466,79 €
1.0000,89164 €891,64 €
1.5000,87062 €1.305,93 €
2.5000,84733 €2.118,33 €
3.5000,83371 €2.917,98 €
5.0000,82061 €4.103,05 €
6.0000,81440 €4.886,40 €
Manufacturers Standard Package
Unit Price without VAT:2,02000 €
Unit Price with VAT:2,40380 €