Similar
Similar
Similar

T494D227M006AT | |
|---|---|
DigiKey Part Number | 399-10436-2-ND - Tape & Reel (TR) 399-10436-1-ND - Cut Tape (CT) 399-10436-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494D227M006AT |
Description | CAP TANT 220UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494D227M006AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,30000 € | 2,30 € |
| 10 | 1,58400 € | 15,84 € |
| 50 | 1,29880 € | 64,94 € |
| 100 | 1,21060 € | 121,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,06156 € | 530,78 € |
| 1.000 | 1,01540 € | 1.015,40 € |
| 1.500 | 0,99228 € | 1.488,42 € |
| 2.500 | 0,96665 € | 2.416,62 € |
| 3.500 | 0,95167 € | 3.330,85 € |
| 5.000 | 0,93724 € | 4.686,20 € |
| Unit Price without VAT: | 2,30000 € |
|---|---|
| Unit Price with VAT: | 2,73700 € |




