
T494D157K016AT | |
|---|---|
DigiKey Part Number | 399-3854-2-ND - Tape & Reel (TR) 399-3854-1-ND - Cut Tape (CT) 399-3854-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494D157K016AT |
Description | CAP TANT 150UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494D157K016AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 400mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D157K006AT | KEMET | 3.288 | 399-8371-1-ND | 4,00000 € | Similar |
| T491D157K016AT | KEMET | 1.091 | 399-3777-1-ND | 8,56000 € | Similar |
| T491D157M006AT | KEMET | 573 | 399-10186-1-ND | 4,00000 € | Similar |
| T491X157K016AT | KEMET | 488 | 399-3815-1-ND | 9,81000 € | Similar |
| T494X157K016AT | KEMET | 2.111 | 399-3870-1-ND | 19,77000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,67000 € | 4,67 € |
| 10 | 3,38900 € | 33,89 € |
| 50 | 2,87920 € | 143,96 € |
| 100 | 2,72150 € | 272,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,45476 € | 1.227,38 € |
| 1.000 | 2,37209 € | 2.372,09 € |
| 1.500 | 2,33069 € | 3.496,04 € |
| 2.500 | 2,28477 € | 5.711,93 € |
| 3.500 | 2,25791 € | 7.902,68 € |
| Unit Price without VAT: | 4,67000 € |
|---|---|
| Unit Price with VAT: | 5,55730 € |

