
T491X157K016AT | |
|---|---|
DigiKey Part Number | 399-3815-2-ND - Tape & Reel (TR) 399-3815-1-ND - Cut Tape (CT) 399-3815-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491X157K016AT |
Description | CAP TANT 150UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491X157K016AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 500mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,21000 € | 2,21 € |
| 10 | 1,51600 € | 15,16 € |
| 50 | 1,24100 € | 62,05 € |
| 100 | 1,15610 € | 115,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,01250 € | 506,25 € |
| 1.000 | 0,96804 € | 968,04 € |
| 1.500 | 0,94575 € | 1.418,62 € |
| 2.500 | 0,92106 € | 2.302,65 € |
| 3.500 | 0,90662 € | 3.173,17 € |
| 5.000 | 0,89272 € | 4.463,60 € |
| Unit Price without VAT: | 2,21000 € |
|---|---|
| Unit Price with VAT: | 2,62990 € |

