Upgrade
Similar

T494C476M006AT | |
|---|---|
DigiKey Part Number | 399-10255-2-ND - Tape & Reel (TR) 399-10255-1-ND - Cut Tape (CT) 399-10255-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494C476M006AT |
Description | CAP TANT 47UF 20% 6.3V 2312 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494C476M006AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 250mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491C476M006AT | KEMET | 1.255 | 399-10177-1-ND | 0,79000 € | Upgrade |
| 593D476X06R3C2TE3 | Vishay Sprague | 0 | 593D476X06R3C2TE3-ND | 0,29988 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,70900 € | 7,09 € |
| 50 | 0,55820 € | 27,91 € |
| 100 | 0,51190 € | 51,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,43360 € | 216,80 € |
| 1.000 | 0,40939 € | 409,39 € |
| 1.500 | 0,39725 € | 595,88 € |
| 2.500 | 0,38382 € | 959,55 € |
| 3.500 | 0,37595 € | 1.315,83 € |
| 5.000 | 0,36840 € | 1.842,00 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |



