T494C475M025AS is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 2,34870 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 1,01148 €
Datasheet

Similar


Vishay Sprague
In Stock: 1.593
Unit Price: 0,61000 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 0,37492 €
Datasheet
T494 Series 6.0L,3.2W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494C475M025AS

DigiKey Part Number
T494C475M025AS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T494C475M025AS
Description
CAP TANT 4.7UF 20% 25V 2312
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 600mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
600mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes