T83C475K035EZZL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 11,34120 €
Datasheet
6032-28 (EIA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T83C475K035EZZL

DigiKey Part Number
718-1595-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T83C475K035EZZL
Description
CAP TANT 4.7UF 10% 35V 2312
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 600mOhm
Datasheet
 Datasheet
EDA/CAD Models
T83C475K035EZZL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
cms-packaging
Tape & Reel (TR)
cms-part-status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
600mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.79mm)
Lead Spacing
-
Manufacturer Size Code
C
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,34870 €1.174,35 €
Manufacturers Standard Package
Unit Price without VAT:2,34870 €
Unit Price with VAT:2,79495 €