
T494C157K010AT | |
---|---|
DigiKey Part Number | 399-3844-2-ND - Tape & Reel (TR) 399-3844-1-ND - Cut Tape (CT) 399-3844-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494C157K010AT |
Description | CAP TANT 150UF 10% 10V 2312 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494C157K010AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,93000 € | 1,93 € |
10 | 1,31300 € | 13,13 € |
50 | 1,06920 € | 53,46 € |
100 | 0,99370 € | 99,37 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,86620 € | 433,10 € |
1.000 | 0,82673 € | 826,73 € |
1.500 | 0,80695 € | 1.210,42 € |
2.500 | 0,78504 € | 1.962,60 € |
3.500 | 0,77223 € | 2.702,80 € |
5.000 | 0,75990 € | 3.799,50 € |
6.000 | 0,75406 € | 4.524,36 € |
Unit Price without VAT: | 1,93000 € |
---|---|
Unit Price with VAT: | 2,29670 € |