
T491C157K010AT | |
|---|---|
DigiKey Part Number | 399-3738-2-ND - Tape & Reel (TR) 399-3738-1-ND - Cut Tape (CT) 399-3738-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C157K010AT |
Description | CAP TANT 150UF 10% 10V 2312 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491C157K010AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 900mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491C157M010AT | KEMET | 40 | 399-11979-1-ND | 1,51000 € | Similar |
| T494C157K010AT | KEMET | 611 | 399-3844-1-ND | 2,29000 € | Similar |
| TAJC157K010RNJ | KYOCERA AVX | 476 | 478-2352-1-ND | 0,92000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,37000 € | 13,70 € |
| 50 | 1,11620 € | 55,81 € |
| 100 | 1,03770 € | 103,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,90504 € | 452,52 € |
| 1.000 | 0,86397 € | 863,97 € |
| 1.500 | 0,84339 € | 1.265,09 € |
| 2.500 | 0,82059 € | 2.051,47 € |
| 3.500 | 0,80726 € | 2.825,41 € |
| 5.000 | 0,79443 € | 3.972,15 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |

