
T494C157K010AT | |
|---|---|
DigiKey Part Number | 399-3844-2-ND - Tape & Reel (TR) 399-3844-1-ND - Cut Tape (CT) 399-3844-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494C157K010AT |
Description | CAP TANT 150UF 10% 10V 2312 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494C157K010AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 700mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491C157K010AT | KEMET | 48 | 399-3738-1-ND | 2,01000 € | Similar |
| T491C157M010AT | KEMET | 40 | 399-11979-1-ND | 1,51000 € | Similar |
| F931A157KCC | KYOCERA AVX | 391 | 478-8203-1-ND | 1,33000 € | Direct |
| TAJC157K010RNJ | KYOCERA AVX | 266 | 478-2352-1-ND | 0,92000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,57100 € | 15,71 € |
| 50 | 1,28880 € | 64,44 € |
| 100 | 1,20150 € | 120,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,05370 € | 526,85 € |
| 1.000 | 1,00796 € | 1.007,96 € |
| 1.500 | 0,98505 € | 1.477,58 € |
| 2.500 | 0,95964 € | 2.399,10 € |
| 3.500 | 0,94479 € | 3.306,76 € |
| 5.000 | 0,93050 € | 4.652,50 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,72510 € |

