Direct
Similar
Similar
Similar
Similar

Category | ESR (Equivalent Series Resistance) 600mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 2312 (6032 Metric) |
Capacitance | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Tolerance ±10% | Height - Seated (Max) 0.110" (2.80mm) |
Voltage - Rated | Manufacturer Size Code C |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T494C106K025AT | KEMET | 5.678 | 399-3842-1-ND | 1,45000 € | Direct |
| TAJC106K025HNJ | KYOCERA AVX | 0 | TAJC106K025HNJ-ND | 1,10724 € | Similar |
| TPSC106K025H0300 | KYOCERA AVX | 0 | TPSC106K025H0300-ND | 1,37376 € | Similar |
| TPSC106K025H0500 | KYOCERA AVX | 709 | 478-11107-1-ND | 2,10000 € | Similar |
| TR3C106K025C0450 | Vishay Sprague | 380 | 718-1322-1-ND | 1,10000 € | Similar |




