Direct
Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

T494B476M010AS | |
|---|---|
DigiKey Part Number | 399-3007-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T494B476M010AS |
Description | CAP TANT 47UF 20% 10V 1411 |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 650mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494B476M010AS Models |
Category | ESR (Equivalent Series Resistance) 650mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1411 (3528 Metric) |
Capacitance | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.083" (2.10mm) |
Voltage - Rated | Manufacturer Size Code B |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T494B476M010AT | KEMET | 12.164 | 399-3839-1-ND | 1,16000 € | Direct |
| T491B476M010AT | KEMET | 2.101 | 399-3726-1-ND | 1,20000 € | Similar |
| TPSB476M010R0650 | KYOCERA AVX | 11.779 | 478-9093-1-ND | 0,58000 € | Direct |
| 293D476X0010B2TE3 | Vishay Sprague | 11.588 | 718-293D476X0010B2TE3CT-ND | 0,46000 € | Similar |
| 593D476X0010B2TE3 | Vishay Sprague | 0 | 593D476X0010B2TE3-ND | 0,24510 € | Similar |







