T494A106M016AS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 55.256
Unit Price: 0,78000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4.071
Unit Price: 1,37000 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 0,23716 €
Datasheet
T494 Series A Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494A106M016AS

DigiKey Part Number
399-3105-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T494A106M016AS
Description
CAP TANT 10UF 20% 16V 1206
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 3Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
3Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes