
TAJA106K016HNJ | |
---|---|
DigiKey Part Number | 478-12947-2-ND - Tape & Reel (TR) 478-12947-1-ND - Cut Tape (CT) 478-12947-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA106K016HNJ |
Description | CAP TANT 10UF 10% 16V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 3Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJA106K016HNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,37000 € | 1,37 € |
10 | 0,90900 € | 9,09 € |
50 | 0,72700 € | 36,35 € |
100 | 0,67060 € | 67,06 € |
500 | 0,57542 € | 287,71 € |
1.000 | 0,54596 € | 545,96 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,53214 € | 1.064,28 € |
4.000 | 0,51176 € | 2.047,04 € |
6.000 | 0,50155 € | 3.009,30 € |
10.000 | 0,49023 € | 4.902,30 € |
14.000 | 0,48361 € | 6.770,54 € |
Unit Price without VAT: | 1,37000 € |
---|---|
Unit Price with VAT: | 1,63030 € |