
T493X686K020BH6420 | |
---|---|
DigiKey Part Number | 399-6279-2-ND - Tape & Reel (TR) 399-6279-1-ND - Cut Tape (CT) 399-6279-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T493X686K020BH6420 |
Description | CAP TANT 68UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T493X686K020BH6420 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | COTS | |
Features | High Reliability | |
Failure Rate | B (0.1%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 14,67000 € | 14,67 € |
10 | 11,54800 € | 115,48 € |
50 | 10,42080 € | 521,04 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 9,25802 € | 4.629,01 € |
Unit Price without VAT: | 14,67000 € |
---|---|
Unit Price with VAT: | 17,45730 € |