Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Similar

T491D686K004AT | |
|---|---|
DigiKey Part Number | 399-3801-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491D686K004AT |
Description | CAP TANT 68UF 10% 4V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D686K004AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 4 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 800mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D686K006AT | KEMET | 1.031 | 399-3802-1-ND | 1,24000 € | Upgrade |
| T491D686K010AT | KEMET | 3.052 | 399-8396-1-ND | 1,05000 € | Upgrade |
| T499D686K006ATE800 | KEMET | 0 | 399-5003-2-ND | 0,68814 € | Upgrade |
| T499D686K010ATE800 | KEMET | 89 | 399-5022-1-ND | 1,65000 € | Upgrade |
| 293D686X9004D2TE3 | Vishay Sprague | 0 | 293D686X9004D2TE3-ND | 0,31218 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,32820 € | 164,10 € |
| Unit Price without VAT: | 0,32820 € |
|---|---|
| Unit Price with VAT: | 0,39056 € |






