
T499D686K010ATE800 | |
---|---|
DigiKey Part Number | 399-5022-2-ND - Tape & Reel (TR) 399-5022-1-ND - Cut Tape (CT) 399-5022-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T499D686K010ATE800 |
Description | CAP TANT 68UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T499D686K010ATE800 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Operating Temperature | -55°C ~ 175°C | |
Lifetime @ Temp. | 2000 Hrs @ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,60000 € | 1,60 € |
10 | 1,07700 € | 10,77 € |
50 | 0,86800 € | 43,40 € |
100 | 0,80350 € | 80,35 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,69452 € | 347,26 € |
1.000 | 0,66080 € | 660,80 € |
1.500 | 0,64391 € | 965,87 € |
2.500 | 0,62519 € | 1.562,98 € |
3.500 | 0,61424 € | 2.149,84 € |
5.000 | 0,60371 € | 3.018,55 € |
6.000 | 0,59872 € | 3.592,32 € |
12.000 | 0,58191 € | 6.982,92 € |
12.500 | 0,58102 € | 7.262,75 € |
Unit Price without VAT: | 1,60000 € |
---|---|
Unit Price with VAT: | 1,90400 € |