T493C106K025BH6410 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


KEMET
In Stock: 1.858
Unit Price: 2,08000 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 6,72396 €
Datasheet
T493 Series C Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T493C106K025BH6410

DigiKey Part Number
1001-2479-2-ND - Tape & Reel (TR)
1001-2479-1-ND - Cut Tape (CT)
1001-2479-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T493C106K025BH6410
Description
CAP TANT 10UF 10% 25V 2312
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T493C106K025BH6410 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
1.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Ratings
COTS
Features
High Reliability
Failure Rate
B (0.1%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,30000 €13,30 €
1010,39700 €103,97 €
509,26580 €463,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5008,27536 €4.137,68 €
1.0008,08727 €8.087,27 €
Manufacturers Standard Package
Unit Price without VAT:13,30000 €
Unit Price with VAT:15,82700 €