T496C106K025BH61107505 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KEMET
In Stock: 0
Unit Price: 13,30000 €
Datasheet
T496C105K050AT E5K5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T496C106K025BH61107505

DigiKey Part Number
399-9635-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T496C106K025BH61107505
Description
CAP TANT 10UF 10% 25V 2312
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 600mOhm
Datasheet
 Datasheet
EDA/CAD Models
T496C106K025BH61107505 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
600mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.098" (2.50mm)
Lead Spacing
-
Manufacturer Size Code
C
Ratings
COTS
Features
Fail Safe with Built-in Fuse, High Reliability
Failure Rate
B (0.1%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5006,72396 €3.361,98 €
Manufacturers Standard Package
Unit Price without VAT:6,72396 €
Unit Price with VAT:8,00151 €