Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

T491X687M004ZT | |
|---|---|
DigiKey Part Number | T491X687M004ZT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491X687M004ZT |
Description | CAP TANT 680UF 20% 4V 2917 |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 500mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T491X687M004ZT Models |
Category | ESR (Equivalent Series Resistance) 500mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.173" (4.40mm) |
Voltage - Rated 4 V | Manufacturer Size Code X |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491X687M004AT | KEMET | 0 | T491X687M004AT-ND | 0,87964 € | Direct |
| T495X687M004ATE040 | KEMET | 0 | T495X687M004ATE040-ND | 3,42918 € | Direct |
| T495X687M004ATE060 | KEMET | 0 | T495X687M004ATE060-ND | 3,29830 € | Direct |
| T495X687M004ATE100 | KEMET | 0 | T495X687M004ATE100-ND | 3,16740 € | Direct |
| TAJD687M004SNJ | KYOCERA AVX | 0 | 478-TAJD687M004SNJTR-ND | 1,71042 € | Direct |





