Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPMD687M004H0025

DigiKey Part Number
478-TPMD687M004H0025TR-ND - Tape & Reel (TR)
478-TPMD687M004H0025CT-ND - Cut Tape (CT)
478-TPMD687M004H0025DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPMD687M004H0025
Description
CAP TANT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
680 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 25mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,85000 €6,85 €
105,12800 €51,28 €
504,43880 €221,94 €
1004,22540 €422,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003,94130 €1.970,65 €
1.0003,82713 €3.827,13 €
1.5003,76991 €5.654,86 €
Manufacturers Standard Package
Unit Price without VAT:6,85000 €
Unit Price with VAT:8,15150 €