
T491X686M025AT | |
|---|---|
DigiKey Part Number | 399-3823-2-ND - Tape & Reel (TR) 399-3823-1-ND - Cut Tape (CT) 399-3823-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491X686M025AT |
Description | CAP TANT 68UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491X686M025AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 700mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D686M025AT | KEMET | 5.362 | 399-10198-1-ND | 2,97000 € | Direct |
| T495X686M025ATE125 | KEMET | 697 | 399-T495X686M025ATE125CT-ND | 2,61000 € | Direct |
| T495X686M025ATE200 | KEMET | 3.103 | 399-10314-1-ND | 2,15000 € | Direct |
| T491X686K025AT | KEMET | 16.620 | 399-8424-1-ND | 1,88000 € | Upgrade |
| T491D686M006AT | KEMET | 614 | 399-8398-1-ND | 1,03000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 10 | 1,73200 € | 17,32 € |
| 50 | 1,42740 € | 71,37 € |
| 100 | 1,33320 € | 133,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,12864 € | 564,32 € |
| 1.000 | 1,08117 € | 1.081,17 € |
| 1.500 | 1,05739 € | 1.586,09 € |
| 2.500 | 1,04701 € | 2.617,53 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 2,97500 € |

