
T491D686M025AT | |
---|---|
DigiKey Part Number | 399-10198-2-ND - Tape & Reel (TR) 399-10198-1-ND - Cut Tape (CT) 399-10198-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D686M025AT |
Description | CAP TANT 68UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D686M025AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,88000 € | 2,88 € |
10 | 2,02400 € | 20,24 € |
50 | 1,68180 € | 84,09 € |
100 | 1,57610 € | 157,61 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,39752 € | 698,76 € |
1.000 | 1,34219 € | 1.342,19 € |
1.500 | 1,31449 € | 1.971,73 € |
2.500 | 1,28376 € | 3.209,40 € |
3.500 | 1,26580 € | 4.430,30 € |
5.000 | 1,24852 € | 6.242,60 € |
6.000 | 1,24032 € | 7.441,92 € |
Unit Price without VAT: | 2,88000 € |
---|---|
Unit Price with VAT: | 3,42720 € |