T491X337K006ZTZV13 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 10
Unit Price: 179,25000 €
Datasheet

Direct


KEMET
In Stock: 175
Unit Price: 205,88000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 78,59346 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 355,27840 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 323,81120 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 369,07640 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 140,60631 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 153,02651 €
Datasheet
T419 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491X337K006ZTZV13

DigiKey Part Number
T491X337K006ZTZV13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491X337K006ZTZV13
Description
CAP TANT 330UF 10% 6.3V 2917
Customer Reference
Detailed Description
330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 400mOhm
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
400mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes