330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491X337K006AT

DigiKey Part Number
399-10211-2-ND - Tape & Reel (TR)
399-10211-1-ND - Cut Tape (CT)
399-10211-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491X337K006AT
Description
CAP TANT 330UF 10% 6.3V 2917
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 400mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491X337K006AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
400mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 984
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 $2,10 $
101,41800 $14,18 $
501,14820 $57,41 $
1001,06470 $106,47 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,92360 $461,80 $
1.0000,87993 $879,93 $
1.5000,85805 $1.287,08 $
2.5000,83380 $2.084,50 $
3.5000,81962 $2.868,67 $
5.0000,80598 $4.029,90 $
Manufacturers Standard Package
Unit Price without VAT:2,10000 $
Unit Price with VAT:2,49900 $