
T491X227M010AT | |
|---|---|
DigiKey Part Number | 399-8417-2-ND - Tape & Reel (TR) 399-8417-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T491X227M010AT |
Description | CAP TANT 220UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491X227M010AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 500mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D227K010AT | KEMET | 4.024 | 399-8379-1-ND | 1,44000 € | Upgrade |
| T491X227K010AH | KEMET | 8 | 399-T491X227K010AHCT-ND | 3,25000 € | Upgrade |
| T491X227K010AT | KEMET | 1.608 | 399-3818-1-ND | 2,07000 € | Upgrade |
| T491X227K016AT | KEMET | 1.613 | 399-8415-1-ND | 2,03000 € | Upgrade |
| T498X227K010ATE500 | KEMET | 1.123 | 399-4759-1-ND | 3,77000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,40800 € | 14,08 € |
| 50 | 1,14900 € | 57,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,89732 € | 448,66 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |

