
T491X227K016AT | |
|---|---|
DigiKey Part Number | 399-8415-2-ND - Tape & Reel (TR) 399-8415-1-ND - Cut Tape (CT) 399-8415-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491X227K016AT |
Description | CAP TANT 220UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491X227K016AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 500mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,03000 € | 2,03 € |
| 10 | 1,38400 € | 13,84 € |
| 50 | 1,12760 € | 56,38 € |
| 100 | 1,04850 € | 104,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,91484 € | 457,42 € |
| 1.000 | 0,87344 € | 873,44 € |
| 1.500 | 0,85271 € | 1.279,07 € |
| 2.500 | 0,82972 € | 2.074,30 € |
| 3.500 | 0,81629 € | 2.857,01 € |
| 5.000 | 0,80336 € | 4.016,80 € |
| Unit Price without VAT: | 2,03000 € |
|---|---|
| Unit Price with VAT: | 2,41570 € |

