
T491X227M010AT | |
---|---|
DigiKey Part Number | 399-8417-2-ND - Tape & Reel (TR) 399-8417-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T491X227M010AT |
Description | CAP TANT 220UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491X227M010AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
cms-packaging | Tape & Reel (TR) Cut Tape (CT) | |
cms-part-status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,00000 € | 2,00 € |
10 | 1,36600 € | 13,66 € |
50 | 1,11520 € | 55,76 € |
100 | 1,03730 € | 103,73 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,90134 € | 450,67 € |
1.000 | 0,84556 € | 845,56 € |
1.500 | 0,81673 € | 1.225,10 € |
2.500 | 0,78394 € | 1.959,85 € |
3.500 | 0,76430 € | 2.675,05 € |
5.000 | 0,74500 € | 3.725,00 € |
Unit Price without VAT: | 2,00000 € |
---|---|
Unit Price with VAT: | 2,38000 € |