
T491X226K035AT | |
|---|---|
DigiKey Part Number | 399-3816-2-ND - Tape & Reel (TR) 399-3816-1-ND - Cut Tape (CT) 399-3816-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491X226K035AT |
Description | CAP TANT 22UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491X226K035AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 700mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T494D226K035AT | KEMET | 700 | 399-8472-1-ND | 4,67000 € | Similar |
| T494X226K035AH | KEMET | 389 | 399-9457-1-ND | 4,36000 € | Similar |
| T494X226K035AT | KEMET | 502 | 399-3871-1-ND | 5,04000 € | Similar |
| T495D226K035ATE125 | KEMET | 3.085 | 399-8510-1-ND | 1,81000 € | Similar |
| T495D226K035ATE200 | KEMET | 427 | 399-8511-1-ND | 1,89000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,27400 € | 12,74 € |
| 50 | 1,03420 € | 51,71 € |
| 100 | 0,96010 € | 96,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,83480 € | 417,40 € |
| 1.000 | 0,79602 € | 796,02 € |
| 1.500 | 0,77660 € | 1.164,90 € |
| 2.500 | 0,75506 € | 1.887,65 € |
| 3.500 | 0,74248 € | 2.598,68 € |
| 5.000 | 0,73036 € | 3.651,80 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |

