
T491V226K025AT | |
---|---|
DigiKey Part Number | 399-10206-2-ND - Tape & Reel (TR) 399-10206-1-ND - Cut Tape (CT) 399-10206-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491V226K025AT |
Description | CAP TANT 22UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491V226K025AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,13000 € | 2,13 € |
10 | 1,45800 € | 14,58 € |
50 | 1,19340 € | 59,67 € |
100 | 1,11150 € | 111,15 € |
500 | 0,97306 € | 486,53 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,93020 € | 930,20 € |
2.000 | 0,89491 € | 1.789,82 € |
3.000 | 0,87722 € | 2.631,66 € |
5.000 | 0,85762 € | 4.288,10 € |
7.000 | 0,84616 € | 5.923,12 € |
10.000 | 0,83512 € | 8.351,20 € |
Unit Price without VAT: | 2,13000 € |
---|---|
Unit Price with VAT: | 2,53470 € |