
T496X226K025ATE900 | |
---|---|
DigiKey Part Number | 399-3973-2-ND - Tape & Reel (TR) 399-3973-1-ND - Cut Tape (CT) 399-3973-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T496X226K025ATE900 |
Description | CAP TANT 22UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T496X226K025ATE900 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | Fail Safe with Built-in Fuse | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,07000 € | 5,07 € |
10 | 3,71200 € | 37,12 € |
50 | 3,17020 € | 158,51 € |
100 | 3,00260 € | 300,26 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 2,71886 € | 1.359,43 € |
1.000 | 2,63099 € | 2.630,99 € |
1.500 | 2,58693 € | 3.880,40 € |
2.500 | 2,53812 € | 6.345,30 € |
Unit Price without VAT: | 5,07000 € |
---|---|
Unit Price with VAT: | 6,03330 € |