Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | ESR (Equivalent Series Resistance) 700mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Obsolete | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±10% | Manufacturer Size Code V |
Voltage - Rated 16 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491V107K016AT | KEMET | 963 | 399-3809-1-ND | 2,61000 € | Direct |
| T494D107K016AH | KEMET | 0 | T494D107K016AH-ND | 1,11892 € | Similar |
| T495D107K016AHE125 | KEMET | 971 | 399-8498-1-ND | 3,36000 € | Similar |
| T495X107K016AHE100 | KEMET | 949 | 399-8530-1-ND | 6,77000 € | Similar |
| 293D107X9016D2TE3 | Vishay Sprague | 7.229 | 718-1057-1-ND | 1,32000 € | Similar |







