
T491D687M004AT | |
|---|---|
DigiKey Part Number | 399-T491D687M004ATTR-ND - Tape & Reel (TR) 399-T491D687M004ATCT-ND - Cut Tape (CT) 399-T491D687M004ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D687M004AT |
Description | CAP TANT 680UF 20% 4V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D687M004AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 500mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJD687M004RNJ | KYOCERA AVX | 4.466 | 478-TAJD687M004RNJCT-ND | 2,37000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| 10 | 2,08500 € | 20,85 € |
| 50 | 1,73300 € | 86,65 € |
| 100 | 1,62410 € | 162,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,44004 € | 720,02 € |
| 1.000 | 1,38303 € | 1.383,03 € |
| 1.500 | 1,35447 € | 2.031,71 € |
| 2.500 | 1,32282 € | 3.307,05 € |
| 3.500 | 1,30431 € | 4.565,09 € |
| 5.000 | 1,28650 € | 6.432,50 € |
| Unit Price without VAT: | 2,97000 € |
|---|---|
| Unit Price with VAT: | 3,53430 € |

